Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
40A
IP Rating
IP66
Power Rating
30kW
Voltage Rating
690V ac
Handle Colour
Yellow
Accepts Padlocks
Yes
Normal State Configuration
NO
Length
160mm
Width
130mm
Depth
130mm
Throw Configuration
Single
Product details
Switch Disconnector Interiors
Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
40A
IP Rating
IP66
Power Rating
30kW
Voltage Rating
690V ac
Handle Colour
Yellow
Accepts Padlocks
Yes
Normal State Configuration
NO
Length
160mm
Width
130mm
Depth
130mm
Throw Configuration
Single
Product details
Switch Disconnector Interiors
Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations
