Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
230mm
Width
70mm
Depth
59.2mm
Throw Configuration
Single
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating
1
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
230mm
Width
70mm
Depth
59.2mm
Throw Configuration
Single
Country of Origin
United Kingdom
