Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
63A
Power Rating
30kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
230mm
Width
76mm
Depth
77.2mm
Throw Configuration
Single
Country of Origin
United Kingdom
You may be interested in
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating
1
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
63A
Power Rating
30kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
230mm
Width
76mm
Depth
77.2mm
Throw Configuration
Single
Country of Origin
United Kingdom
You may be interested in
