Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P+2EB
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
110mm
Width
110mm
Depth
130mm
Terminal Type
Screw
Throw Configuration
Single
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P+2EB
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
110mm
Width
110mm
Depth
130mm
Terminal Type
Screw
Throw Configuration
Single
Country of Origin
United Kingdom
