Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
103dB
Current Type
DC
Number Of Tones
4
Housing Colour
White
Mounting Style
Surface Mount
Diameter
105 mm
Series
Viper
Housing Material
ABS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Cranford Controls Viper Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 4-Tone
1
P.O.A.
Cranford Controls Viper Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 4-Tone
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
103dB
Current Type
DC
Number Of Tones
4
Housing Colour
White
Mounting Style
Surface Mount
Diameter
105 mm
Series
Viper
Housing Material
ABS
Country of Origin
United Kingdom
