Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
103dB
Current Type
DC
Number Of Tones
16
Housing Colour
White
Mounting Style
Surface Mount
Diameter
105 mm
Series
VPR-MT
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
United Kingdom
You may be interested in
P.O.A.
Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 16-Tone
1
P.O.A.
Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 16-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
103dB
Current Type
DC
Number Of Tones
16
Housing Colour
White
Mounting Style
Surface Mount
Diameter
105 mm
Series
VPR-MT
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
United Kingdom
You may be interested in
