Cranford Controls VPR Series Base Mount Electronic Sounder, 20 → 35 V dc, IP33C, DC, 4-Tone

RS Stock No.: 123-4540Brand: Cranford ControlsManufacturers Part No.: VPR-4T-W
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Supply Voltage

20 → 35 V dc

IP Rating

IP33C

Current Type

DC

Number Of Tones

4

Housing Colour

White

Mounting Style

Base Mount

Diameter

105 mm

Application Type

Sounder

Maximum Decibel

103.2dB

Series

VPR

Base Length

41mm

Housing Material

ABS

Minimum Temperature

-20°C

Base Width

101 (Dia.)mm

Maximum Temperature

+70°C

Special Features

Continuously Variable Volume Control, Designed to Work with Both Conventional & Two-Wire (SAV-WIRE) Systems, Features Base Locking System as Standard, Standard & High-Output Versions Available

Tone Type

Continuous, Pips, Sweep, Warble

Standards Met

BS EN 50130-4, BS EN 55022, BS EN 61000-4-2, BS EN 61000-4-3, BS EN 61000-4-4, BS EN 61000-4-5, EMC Directive, N 61000-4-6, N 61000-6-3:200

Country of Origin

United Kingdom

Product details

Horn Sounder

4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type

View all in Electronic Sounders

Stock information temporarily unavailable.

P.O.A.

Cranford Controls VPR Series Base Mount Electronic Sounder, 20 → 35 V dc, IP33C, DC, 4-Tone

P.O.A.

Cranford Controls VPR Series Base Mount Electronic Sounder, 20 → 35 V dc, IP33C, DC, 4-Tone

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

20 → 35 V dc

IP Rating

IP33C

Current Type

DC

Number Of Tones

4

Housing Colour

White

Mounting Style

Base Mount

Diameter

105 mm

Application Type

Sounder

Maximum Decibel

103.2dB

Series

VPR

Base Length

41mm

Housing Material

ABS

Minimum Temperature

-20°C

Base Width

101 (Dia.)mm

Maximum Temperature

+70°C

Special Features

Continuously Variable Volume Control, Designed to Work with Both Conventional & Two-Wire (SAV-WIRE) Systems, Features Base Locking System as Standard, Standard & High-Output Versions Available

Tone Type

Continuous, Pips, Sweep, Warble

Standards Met

BS EN 50130-4, BS EN 55022, BS EN 61000-4-2, BS EN 61000-4-3, BS EN 61000-4-4, BS EN 61000-4-5, EMC Directive, N 61000-4-6, N 61000-6-3:200

Country of Origin

United Kingdom

Product details

Horn Sounder

4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type