Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
15 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
86 → 106dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
86dB
Maximum Decibel
106dB
Series
Vantage
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cranford Controls Vantage Series Surface Mount Electronic Sounder, 15 → 35 V dc, 86 → 106dB at 1 m, IP65,
1
P.O.A.
Cranford Controls Vantage Series Surface Mount Electronic Sounder, 15 → 35 V dc, 86 → 106dB at 1 m, IP65,
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Cranford ControlsSupply Voltage
15 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
86 → 106dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
86dB
Maximum Decibel
106dB
Series
Vantage
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom