Cree2.6 V Red LED 5mm Through Hole, C503B-RAN C503B-RAN-CZ0A0AA1

RS Stock No.: 810-7049Brand: CreeManufacturers Part No.: C503B-RAN-CZ0A0AA1
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Cree

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

16.8 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Oval

Dominant Wavelength

630 nm

Lens Colour

Clear

Series

C503B-RAN

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

You may be interested in
Cree LED2.6 V Red LED Through Hole, C503B-RAN-CA0B0AA1
P.O.A.Each (In a Pack of 50) (ex VAT)

P.O.A.

Cree2.6 V Red LED 5mm Through Hole, C503B-RAN C503B-RAN-CZ0A0AA1
Select packaging type

P.O.A.

Cree2.6 V Red LED 5mm Through Hole, C503B-RAN C503B-RAN-CZ0A0AA1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Cree LED2.6 V Red LED Through Hole, C503B-RAN-CA0B0AA1
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

Cree

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

16.8 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Oval

Dominant Wavelength

630 nm

Lens Colour

Clear

Series

C503B-RAN

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

You may be interested in
Cree LED2.6 V Red LED Through Hole, C503B-RAN-CA0B0AA1
P.O.A.Each (In a Pack of 50) (ex VAT)