Cree CXA1304-0000-000C00B430G, CXA White CoB LED, 3000K 80CRI

RS Stock No.: 909-3244Brand: CreeManufacturers Part No.: CXA1304-0000-000C00B430G
brand-logo
View all in COB LEDs

Technical documents

Specifications

Brand

Cree

Typical Luminous Flux

396 lm, 457 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Country of Origin

China

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cree CXA1304-0000-000C00B430G, CXA White CoB LED, 3000K 80CRI

P.O.A.

Cree CXA1304-0000-000C00B430G, CXA White CoB LED, 3000K 80CRI
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cree

Typical Luminous Flux

396 lm, 457 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Country of Origin

China

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins