Technical documents
Specifications
Brand
CreeLED Colours
White
Package Type
Chip On Board
Number of LEDs
1
Forward Voltage
36 V
Radiant Flux
14800mW
Number of Pins
2
Viewing Angle
115 °
Luminous Flux
871 lm
Lens Shape
Round
Dimensions
15.85 x 15.85 x 1.7mm
Forward Current
375mA
Colour Temperature
5000K
Country of Origin
China
Product details
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CreeLED Colours
White
Package Type
Chip On Board
Number of LEDs
1
Forward Voltage
36 V
Radiant Flux
14800mW
Number of Pins
2
Viewing Angle
115 °
Luminous Flux
871 lm
Lens Shape
Round
Dimensions
15.85 x 15.85 x 1.7mm
Forward Current
375mA
Colour Temperature
5000K
Country of Origin
China
Product details
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins