Technical documents
Specifications
Brand
CrescentSet Type
Combination Ratchet Spanner Set
Sizes in Set
8; 10; 13; 16; 17; 18; 19 mm
Number of Pieces
7
Material
Chrome Vanadium Steel
Finish
Mirror
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Crescent 7-Piece Combination Spanner Set, 8; 10; 13; 16; 17; 18; 19 mm, Chrome Vanadium Steel
1
P.O.A.
Crescent 7-Piece Combination Spanner Set, 8; 10; 13; 16; 17; 18; 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CrescentSet Type
Combination Ratchet Spanner Set
Sizes in Set
8; 10; 13; 16; 17; 18; 19 mm
Number of Pieces
7
Material
Chrome Vanadium Steel
Finish
Mirror
Country of Origin
Taiwan, Province Of China
