Technical documents
Specifications
Brand
Crompton LightingType
Twin Batten
Length
1.802 m
Width
89 mm
Depth
92 mm
Wattage
70 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8/T12
Voltage Rating
230 V ac
IP Rating
IP20
Country of Origin
United Kingdom
Product details
Crompack 5
White powder coated finishBESA, keyhole screw, or suspension chain fixing optionCan be wired through via the end caps or wired from behindSupplied without tubes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Crompton LightingType
Twin Batten
Length
1.802 m
Width
89 mm
Depth
92 mm
Wattage
70 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8/T12
Voltage Rating
230 V ac
IP Rating
IP20
Country of Origin
United Kingdom
Product details
Crompack 5
White powder coated finishBESA, keyhole screw, or suspension chain fixing optionCan be wired through via the end caps or wired from behindSupplied without tubes