Technical documents
Specifications
Brand
Crompton LightingType
Low Bay Fitting
Lamp Type
Metal Halide
Wattage
250 W
Voltage Rating
230 V ac
Dimmable
Yes
Lamp Supplied
Yes
Safety Glass
Yes
Width
318 mm
Length
600 mm
Depth
184 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crompton Lighting 250 W Metal Halide Low Bay Lighting
1
P.O.A.
Crompton Lighting 250 W Metal Halide Low Bay Lighting
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Crompton LightingType
Low Bay Fitting
Lamp Type
Metal Halide
Wattage
250 W
Voltage Rating
230 V ac
Dimmable
Yes
Lamp Supplied
Yes
Safety Glass
Yes
Width
318 mm
Length
600 mm
Depth
184 mm
Country of Origin
United Kingdom