Crompton Lighting 400 W Metal Halide Low Bay Lighting

RS Stock No.: 406-221Brand: Crompton LightingManufacturers Part No.: LBY400MH
brand-logo
View all in Low Bay & High Bay Lighting

Technical documents

Specifications

Type

Low Bay Fitting

Lamp Type

Metal Halide

Wattage

400 W

Voltage Rating

230 V ac

Dimmable

Yes

Lamp Supplied

Yes

Safety Glass

Yes

Width

318 mm

Length

600 mm

Depth

184 mm

Country of Origin

United Kingdom

Product details

Low Bay

Low bay luminaires are suitable for lighting warehouses, factories and retail outlets etc.

High quality F Marked luminaire
Timed ignitor shuts down failed lamps to prevent constant re-striking attempts
Aluminium reflector and heavy gauge steel body.
Suitable for direct fixing to ceiling or trunking, BESA box mounting and conduit or chain suspension
Detachable hinged geartray for simple installation and maintenance
Supplied complete with lamp (GES E40 cap)

Supplied with

Lamp

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crompton Lighting 400 W Metal Halide Low Bay Lighting

P.O.A.

Crompton Lighting 400 W Metal Halide Low Bay Lighting
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Low Bay Fitting

Lamp Type

Metal Halide

Wattage

400 W

Voltage Rating

230 V ac

Dimmable

Yes

Lamp Supplied

Yes

Safety Glass

Yes

Width

318 mm

Length

600 mm

Depth

184 mm

Country of Origin

United Kingdom

Product details

Low Bay

Low bay luminaires are suitable for lighting warehouses, factories and retail outlets etc.

High quality F Marked luminaire
Timed ignitor shuts down failed lamps to prevent constant re-striking attempts
Aluminium reflector and heavy gauge steel body.
Suitable for direct fixing to ceiling or trunking, BESA box mounting and conduit or chain suspension
Detachable hinged geartray for simple installation and maintenance
Supplied complete with lamp (GES E40 cap)

Supplied with

Lamp