Crompton Lighting 400 W SON-E Sodium Low Bay Lighting

RS Stock No.: 406-237Brand: Crompton LightingManufacturers Part No.: LBY400S
brand-logo
View all in Low Bay & High Bay Lighting

Technical documents

Specifications

Type

Low Bay Fitting

Lamp Type

SON-E Sodium

Wattage

400 W

Voltage Rating

230 V ac

Dimmable

Yes

Lamp Supplied

Yes

Width

318 mm

Length

600 mm

Depth

184 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crompton Lighting 400 W SON-E Sodium Low Bay Lighting

P.O.A.

Crompton Lighting 400 W SON-E Sodium Low Bay Lighting
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Low Bay Fitting

Lamp Type

SON-E Sodium

Wattage

400 W

Voltage Rating

230 V ac

Dimmable

Yes

Lamp Supplied

Yes

Width

318 mm

Length

600 mm

Depth

184 mm

Country of Origin

United Kingdom