Technical documents
Specifications
Brand
CrouzetSupply Voltage
100 V dc
DC Motor Type
Brushless
Power Rating
266 W
Output Speed
40 rpm
Shaft Diameter
19mm
Maximum Output Torque
69.7 Nm
Gearhead Type
Planetary
Gear Ratio
99.5:1
Dimensions
81 (Dia.) x 305.8 mm
Current Rating
12 A
Width
81 (Dia.)mm
Depth
305.8mm
Standards Met
CE, EC, EN55022
Series
80 289 7 SMI21
Country of Origin
France
Product details
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
CrouzetSupply Voltage
100 V dc
DC Motor Type
Brushless
Power Rating
266 W
Output Speed
40 rpm
Shaft Diameter
19mm
Maximum Output Torque
69.7 Nm
Gearhead Type
Planetary
Gear Ratio
99.5:1
Dimensions
81 (Dia.) x 305.8 mm
Current Rating
12 A
Width
81 (Dia.)mm
Depth
305.8mm
Standards Met
CE, EC, EN55022
Series
80 289 7 SMI21
Country of Origin
France
Product details
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.