Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 → 240 V
Power Rating
3 W
Output Speed
600 rpm
Maximum Output Torque
110 Nm
Width
57 (Dia.)mm
PRICED TO CLEAR
Yes
Standards Met
CE, UL
Series
82530
Country of Origin
France
Product details
Geared DC Motor Series 82 520
A range of Crouzet DC motors from the 82 520 series with a maximum output torque of 110 mNm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 → 240 V
Power Rating
3 W
Output Speed
600 rpm
Maximum Output Torque
110 Nm
Width
57 (Dia.)mm
PRICED TO CLEAR
Yes
Standards Met
CE, UL
Series
82530
Country of Origin
France
Product details
Geared DC Motor Series 82 520
A range of Crouzet DC motors from the 82 520 series with a maximum output torque of 110 mNm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.