Crouzet 3/2 Pneumatic Control Valve - Pilot/Spring 81 Series

RS Stock No.: 179-0704Brand: CrouzetManufacturers Part No.: 81513100
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Pilot/Spring

Manufacturer Series

81

Mounting Style

Manifold

Number of Ports

3/2

Maximum Flow Rate

300NL/min

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Mini-distributors

Monostable 3//2 N/C and 4//2 mini-distributors.
Mounting on single or double base.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet 3/2 Pneumatic Control Valve - Pilot/Spring 81 Series

P.O.A.

Crouzet 3/2 Pneumatic Control Valve - Pilot/Spring 81 Series
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Pilot/Spring

Manufacturer Series

81

Mounting Style

Manifold

Number of Ports

3/2

Maximum Flow Rate

300NL/min

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Mini-distributors

Monostable 3//2 N/C and 4//2 mini-distributors.
Mounting on single or double base.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

You may be interested in