Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac/dc
Minimum Load Voltage
24 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN Mini
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crouzet GN Mini Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac/dc Load
48
P.O.A.
Crouzet GN Mini Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac/dc Load
Stock information temporarily unavailable.
48
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac/dc
Minimum Load Voltage
24 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN Mini
Country of Origin
France