Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V dc
Switching Type
Zero Voltage
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Output Device
Thyristor
Load Voltage Range
24 → 280V ac
Series
GN
Off State Leakage Current
4.25 mA
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Zero Voltage Relays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V dc
Switching Type
Zero Voltage
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Output Device
Thyristor
Load Voltage Range
24 → 280V ac
Series
GN
Off State Leakage Current
4.25 mA
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
