Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac/dc Load

RS Stock No.: 236-8194Brand: CrouzetManufacturers Part No.: 84137211N
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac/dc

Minimum Load Voltage

24 V ac/dc

Switching Type

Instantaneous

Minimum Load Current

5 mA rms

Series

GN

Country of Origin

France

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 24) (ex VAT)

Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac/dc Load

P.O.A.

Each (In a Pack of 24) (ex VAT)

Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac/dc Load

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac/dc

Minimum Load Voltage

24 V ac/dc

Switching Type

Instantaneous

Minimum Load Current

5 mA rms

Series

GN

Country of Origin

France