Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
100 V ac/dc
Minimum Load Voltage
5 V ac/dc
Switching Type
DC
Minimum Load Current
5 mA rms
Series
GNAD
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crouzet GNAD Series Solid State Relay, 20 A rms Load, Panel Mount, 100 V ac/dc Load
24
P.O.A.
Crouzet GNAD Series Solid State Relay, 20 A rms Load, Panel Mount, 100 V ac/dc Load
Stock information temporarily unavailable.
24
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
100 V ac/dc
Minimum Load Voltage
5 V ac/dc
Switching Type
DC
Minimum Load Current
5 mA rms
Series
GNAD
Country of Origin
France