Crouzet Voltage Monitoring Relay, DPDT

RS Stock No.: 261-987Brand: CrouzetManufacturers Part No.: 84872130
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 3s

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Maximum Voltage Sensed

600V

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Crouzet Voltage Monitoring Relay, DPDT

P.O.A.

Crouzet Voltage Monitoring Relay, DPDT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 3s

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Maximum Voltage Sensed

600V

Country of Origin

France

You may be interested in