Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Minimum Operating Temperature
-10°C
Weight
60g
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Minimum Operating Temperature
-10°C
Weight
60g
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
