Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
100Hz
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
65g
Stock information temporarily unavailable.
P.O.A.
Crouzet Counter, 8 Digit, 100Hz
1
P.O.A.
Crouzet Counter, 8 Digit, 100Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
100Hz
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
65g