Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
7kHz
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Weight
60g
Stock information temporarily unavailable.
P.O.A.
Crouzet Counter, 8 Digit, 7kHz
1
P.O.A.
Crouzet Counter, 8 Digit, 7kHz
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetCount Mode
Impulses
Display Type
LCD
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
7 mm
Maximum Count Frequency
7kHz
Maximum Temperature
+55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Weight
60g
