Technical documents
Specifications
Brand
CrouzetSupply Voltage
115 V ac
Count Mode
Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
7.6 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetSupply Voltage
115 V ac
Count Mode
Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
7.6 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
