Extension module for 88950061 PLC

RS Stock No.: 413-8159Brand: CrouzetManufacturers Part No.: 88 950 210
View all in PLC Accessories

Technical documents

Specifications

Brand

Crouzet

Input Type

Transistor

Number of Inputs

4

Output Type

Relay

Number of Outputs

2

For Use With

Millenium ll Series

Dimensions

36 x 90 x 60 mm

P.O.A.

Extension module for 88950061 PLC

P.O.A.

Extension module for 88950061 PLC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Input Type

Transistor

Number of Inputs

4

Output Type

Relay

Number of Outputs

2

For Use With

Millenium ll Series

Dimensions

36 x 90 x 60 mm