Technical documents
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
CD20 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
8
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
8 x 8 A
You may be interested in
Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital InputBrand: Crouzet
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crouzet Logic Module, 100 → 240 V ac Relay, 12 x Input, 8 x Output With Display
1
P.O.A.
Crouzet Logic Module, 100 → 240 V ac Relay, 12 x Input, 8 x Output With Display
Stock information temporarily unavailable.
1
You may be interested in
Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital InputBrand: Crouzet
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
CD20 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
8
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
8 x 8 A
You may be interested in
Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital InputBrand: Crouzet
P.O.A.Each (ex VAT)