Crouzet Protective Sleeve for use with Temperature Sensor

RS Stock No.: 408-1104Brand: CrouzetManufacturers Part No.: 89 750 146
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Crouzet

Accessory Type

Protective Sleeve

For Use With

Temperature Sensor

Product details

Crouzet Millenium 2 Plus

Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Protective Sleeve for use with Temperature Sensor

P.O.A.

Crouzet Protective Sleeve for use with Temperature Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Crouzet

Accessory Type

Protective Sleeve

For Use With

Temperature Sensor

Product details

Crouzet Millenium 2 Plus

Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.

You may be interested in