Crouzet Linear Transducer 35.6mm stroke

RS Stock No.: 144-507Brand: CrouzetManufacturers Part No.: 89130103
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Crouzet

Stroke

35.6mm

Overall Height

9mm

Overall Width

98.3mm

Overall Depth

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet Linear Transducer 35.6mm stroke

P.O.A.

Crouzet Linear Transducer 35.6mm stroke
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Stroke

35.6mm

Overall Height

9mm

Overall Width

98.3mm

Overall Depth

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C