Technical documents
Specifications
Product details
Outdoor Temperature Sensor (as illustrated excluding probe and cable)
Remote/Submersible Probe dimensions: probe length 150mm, diameter 6mm, cable length 1000mm
0 - 10V Output Temperature & Level Sensors
These temperature sensors send analogue output signals between 0 and 10 volts, they are fully compatible with 24Vdc controller inputs and can be used with the any device that accepts a 0 -10V signal. The integrated function blocks with the logic controller are used to activate On/Off outputs according to set point values and to display the temperature value in real time. Possible applications include temperature control with input/output management for small food processing machines, plastic packaging, temperature control for greenhouses, heating management, etc.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
Outdoor Temperature Sensor (as illustrated excluding probe and cable)
Remote/Submersible Probe dimensions: probe length 150mm, diameter 6mm, cable length 1000mm
0 - 10V Output Temperature & Level Sensors
These temperature sensors send analogue output signals between 0 and 10 volts, they are fully compatible with 24Vdc controller inputs and can be used with the any device that accepts a 0 -10V signal. The integrated function blocks with the logic controller are used to activate On/Off outputs according to set point values and to display the temperature value in real time. Possible applications include temperature control with input/output management for small food processing machines, plastic packaging, temperature control for greenhouses, heating management, etc.