Crouzet Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280 V ac Control

RS Stock No.: 536-2713Brand: CrouzetManufacturers Part No.: GNR30ACZ
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

180 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Crossing

Control Voltage Range

180 → 280 V ac

Minimum Load Current

100 mA

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

20 ms

Dimensions

120.75 x 88.2 x 22.5mm

Depth

22.5mm

Height

88.2mm

Off State Leakage Current

250 μA

Length

120.75mm

Operating Temperature Range

-20 → 80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280 V ac Control

P.O.A.

Crouzet Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280 V ac Control

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

180 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Crossing

Control Voltage Range

180 → 280 V ac

Minimum Load Current

100 mA

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

20 ms

Dimensions

120.75 x 88.2 x 22.5mm

Depth

22.5mm

Height

88.2mm

Off State Leakage Current

250 μA

Length

120.75mm

Operating Temperature Range

-20 → 80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico