Technical documents
Specifications
Brand
CrouzetMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Load Voltage Range
48 → 600V ac
Maximum Turn On Time
8.33 ms
Dimensions
120.75 x 88.2 x 22.5mm
Depth
22.5mm
Height
88.2mm
Off State Leakage Current
250 μA
Length
120.75mm
Operating Temperature Range
-20 → 80°C
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Instantaneous Switching
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Load Voltage Range
48 → 600V ac
Maximum Turn On Time
8.33 ms
Dimensions
120.75 x 88.2 x 22.5mm
Depth
22.5mm
Height
88.2mm
Off State Leakage Current
250 μA
Length
120.75mm
Operating Temperature Range
-20 → 80°C
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
