Crydom Solid State Relay, 45 A Load, DIN Rail Mount, 530 V rms Load, 140 V ac Control

RS Stock No.: 736-0839Brand: CrydomManufacturers Part No.: CMRA4845
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

45 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

90 V ac

Maximum Control Voltage

140 V ac

Switching Type

Zero Crossing

Control Voltage Range

90 → 140 V ac

Minimum Load Current

0.15 A rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10 ms

Load Voltage Range

48 → 530Vrms

Dimensions

44.5 x 76.2 x 76.2mm

Maximum Operating Temperature

+80°C

Height

76.2mm

Off State Leakage Current

10 mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Depth

76.2mm

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Crydom Solid State Relay, 45 A Load, DIN Rail Mount, 530 V rms Load, 140 V ac Control

P.O.A.

Crydom Solid State Relay, 45 A Load, DIN Rail Mount, 530 V rms Load, 140 V ac Control

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

45 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

90 V ac

Maximum Control Voltage

140 V ac

Switching Type

Zero Crossing

Control Voltage Range

90 → 140 V ac

Minimum Load Current

0.15 A rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10 ms

Load Voltage Range

48 → 530Vrms

Dimensions

44.5 x 76.2 x 76.2mm

Maximum Operating Temperature

+80°C

Height

76.2mm

Off State Leakage Current

10 mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Depth

76.2mm