Technical Documents
Specifications
Brand
CrydomMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Output Device
SCR
Load Voltage Range
12 → 280V ac
Dimensions
79.4 x 37.1 x 90mm
Height
90mm
Length
79.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
37.1mm
Product Details
CE; ISO
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
CrydomMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Output Device
SCR
Load Voltage Range
12 → 280V ac
Dimensions
79.4 x 37.1 x 90mm
Height
90mm
Length
79.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
37.1mm
Product Details
CE; ISO