Technical Documents
Specifications
Brand
CrydomMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
10 V
Switching Type
Random
Control Voltage Range
4 → 10 V dc
Minimum Load Current
0.025 A
Output Device
Triac
Load Voltage Range
12 → 280 V ac
Dimensions
24.1 x 5.1 x 12.7mm
Height
12.7mm
Length
24.1mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
5.1mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 19 | P.O.A. |
| 20 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
CrydomMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
10 V
Switching Type
Random
Control Voltage Range
4 → 10 V dc
Minimum Load Current
0.025 A
Output Device
Triac
Load Voltage Range
12 → 280 V ac
Dimensions
24.1 x 5.1 x 12.7mm
Height
12.7mm
Length
24.1mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
5.1mm
Country of Origin
Mexico