Crydom PF Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V rms Load, 35 V dc Control

RS Stock No.: 511-1363Brand: CrydomManufacturers Part No.: PFE240D25-MS31XS
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

15 V dc

Maximum Control Voltage

35 V dc

Switching Type

Zero Voltage

Control Voltage Range

15 → 32 V dc

Minimum Load Current

60 mA

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

PF

Load Voltage Range

12 → 280V ac

Dimensions

85 x 21 x 75mm

Height

75mm

Off State Leakage Current

0.1 mA

Length

85mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

21mm

Product details

Zero Voltage Relays

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Crydom PF Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V rms Load, 35 V dc Control

P.O.A.

Crydom PF Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V rms Load, 35 V dc Control

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

15 V dc

Maximum Control Voltage

35 V dc

Switching Type

Zero Voltage

Control Voltage Range

15 → 32 V dc

Minimum Load Current

60 mA

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

PF

Load Voltage Range

12 → 280V ac

Dimensions

85 x 21 x 75mm

Height

75mm

Off State Leakage Current

0.1 mA

Length

85mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

21mm

Product details

Zero Voltage Relays