CTS 12MHz Crystal Unit ±10ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.: 178-1892Brand: CTSManufacturers Part No.: 403C11A12M00000
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

Seam Weld, SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

120Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS 12MHz Crystal Unit ±10ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm

P.O.A.

CTS 12MHz Crystal Unit ±10ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

Seam Weld, SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

120Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China