CTS 12MHz Crystal Unit ±30ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm

RS Stock No.: 178-1914Brand: CTSManufacturers Part No.: 445I35A12M00000
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

Glass Seal

Pin Count

2

Length

5mm

Width_SC_PC

3.2mm

Height

1.35mm

Dimensions

5 x 3.2 x 1.35mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS 12MHz Crystal Unit ±30ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm

P.O.A.

CTS 12MHz Crystal Unit ±30ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

Glass Seal

Pin Count

2

Length

5mm

Width_SC_PC

3.2mm

Height

1.35mm

Dimensions

5 x 3.2 x 1.35mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China