Technical documents
Specifications
Brand
CTSResistance
33Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.063W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.5mm
Dimensions
2 x 1 x 0.5mm
Number of Terminals
8
Series
74X
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Brand
CTSResistance
33Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.063W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.5mm
Dimensions
2 x 1 x 0.5mm
Number of Terminals
8
Series
74X
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C