Curtis LT Series Red Flashing Beacon, 24 V dc, Base Mount, Xenon Bulb

RS Stock No.: 283-8419Brand: CurtisManufacturers Part No.: LT3X24/5C ROUGE
View all in Beacons

Technical documents

Specifications

Brand

Curtis

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Series

LT

Height

95mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Curtis LT Series Red Flashing Beacon, 24 V dc, Base Mount, Xenon Bulb

P.O.A.

Curtis LT Series Red Flashing Beacon, 24 V dc, Base Mount, Xenon Bulb
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Curtis

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Series

LT

Height

95mm

Country of Origin

United Kingdom