Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS 4607
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is designed for 20mm uPVC conduit in black. It provides a secure threaded connection between conduit and compatible fittings or enclosures.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS 4607
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is designed for 20mm uPVC conduit in black. It provides a secure threaded connection between conduit and compatible fittings or enclosures.