Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS EN 61386
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is suitable for 25mm uPVC conduit in black. It ensures firm and aligned connection to threaded entries.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS EN 61386
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is suitable for 25mm uPVC conduit in black. It ensures firm and aligned connection to threaded entries.