Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, White
Technical documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS EN 61386
Series
PMA
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, White
1
P.O.A.
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, White
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS EN 61386
Series
PMA
Country of Origin
Poland