Technical Documents
Specifications
Brand
Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Cable Length
350mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+200°C
Maximum Current
500 mA
Maximum Pressure
10bar
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Cable Length
350mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+200°C
Maximum Current
500 mA
Maximum Pressure
10bar
Country of Origin
Japan
Product Details