Cypress Semiconductor SRAM Memory, CY14B256LA-SZ45XI- 256kbit

RS Stock No.: 827-2452Brand: Cypress SemiconductorManufacturers Part No.: CY14B256LA-SZ45XI
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

256kbit

Organisation

32k x 8

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

15bit

Clock Frequency

1MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.878 x 7.594 x 2.286mm

Maximum Operating Supply Voltage

3.6 V

Height

2.286mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.88mm

Width

7.594mm

Minimum Operating Supply Voltage

2.7 V

Country of Origin

Philippines

Product details

Non-Volatile RAM, Cypress Semiconductor

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor SRAM Memory, CY14B256LA-SZ45XI- 256kbit

P.O.A.

Cypress Semiconductor SRAM Memory, CY14B256LA-SZ45XI- 256kbit
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Memory Size

256kbit

Organisation

32k x 8

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

15bit

Clock Frequency

1MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.878 x 7.594 x 2.286mm

Maximum Operating Supply Voltage

3.6 V

Height

2.286mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.88mm

Width

7.594mm

Minimum Operating Supply Voltage

2.7 V

Country of Origin

Philippines

Product details

Non-Volatile RAM, Cypress Semiconductor

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

You may be interested in