Technical documents
Specifications
Number of Elements per Chip
5
Maximum Supply Current
32 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.978 x 3.987 x 1.478mm
Length
4.98mm
Width
3.987mm
Height
1.478mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Maximum Output Frequency
133.33MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Minimum Output Frequency
10MHz
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Number of Elements per Chip
5
Maximum Supply Current
32 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.978 x 3.987 x 1.478mm
Length
4.98mm
Width
3.987mm
Height
1.478mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Maximum Output Frequency
133.33MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Minimum Output Frequency
10MHz
Country of Origin
Philippines