Cypress Semiconductor CY2CP1504ZXI Clock Buffer 20-Pin TSSOP

RS Stock No.: 125-6967Brand: Cypress SemiconductorManufacturers Part No.: CY2CP1504ZXI
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

61 mA

Maximum Input Frequency

0 → 250MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

2.635 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

250MHz

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

0MHz

Product details

Clock Buffers, Cypress Semiconductor

Cypress has a broad selection of standard and high performance clock buffers.

Clock Generators/Buffers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY2CP1504ZXI Clock Buffer 20-Pin TSSOP

P.O.A.

Cypress Semiconductor CY2CP1504ZXI Clock Buffer 20-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

61 mA

Maximum Input Frequency

0 → 250MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

2.635 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

250MHz

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

0MHz

Product details

Clock Buffers, Cypress Semiconductor

Cypress has a broad selection of standard and high performance clock buffers.

Clock Generators/Buffers